Print Page
NOSD227M004R0060
Niobium Oxide Capacitor, Low ESR, 220 µF, 4 V, 0.06 ohm, 2917 [7343 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSD227M004R0060 Niobium Oxide Capacitor, Low ESR, 220 µF, 4 V, 0.06 ohm, 2917 [7343 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4688433.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSD227M004R0060Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53J7400 |
| Product Range | OxiCap NOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.010 |
| 1000+ | $0.976 |
| 1500+ | $0.898 |
| 2500+ | $0.822 |
| 5000+ | $0.796 |
| 12500+ | $0.781 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSD227M004R0060Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53J7400 |
| Product Range | OxiCap NOS Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 4V |
| ESR | 0.06ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Capacitance Tolerance | ± 20% |
| Product Width | 4.3mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 2.9mm |
| Product Range | OxiCap NOS Series |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| ESR | 0.06ohm |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 4V |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Range | OxiCap NOS Series |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (10-Jun-2022) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
