Print Page
NOSC686M006S0200
Niobium Oxide Capacitor, Low ESR, 68 µF, 6.3 V, 0.2 ohm, 2312 [6032 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSC686M006S0200 Niobium Oxide Capacitor, Low ESR, 68 µF, 6.3 V, 0.2 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4688433.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSC686M006S0200Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95M6962 |
| Product Range | OxiCap NOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.200 |
| 6000+ | $1.140 |
| 9000+ | $1.090 |
| 15000+ | $0.996 |
| 30000+ | $0.961 |
| 75000+ | $0.933 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSC686M006S0200Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95M6962 |
| Product Range | OxiCap NOS Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 6.3V |
| ESR | 0.2ohm |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Length | 6mm |
| Capacitance Tolerance | ± 20% |
| Product Width | 3.2mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 2.6mm |
| Product Range | OxiCap NOS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitance | 68µF |
|---|---|
| ESR | 0.2ohm |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Range | OxiCap NOS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
