Print Page
NOSC107M004R0070
Niobium Oxide Capacitor, 100 µF, 4 V, 0.07 ohm, 2312 [6032 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSC107M004R0070 Niobium Oxide Capacitor, 100 µF, 4 V, 0.07 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4688433.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSC107M004R0070Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel53J7387 Cut Tape10R5802 |
| Product Range | OxiCap NOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.200 | $1,100.00 |
| Total Price | $1,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.200 |
| 1000+ | $1.950 |
| 1500+ | $1.650 |
| 2500+ | $1.500 |
| 5000+ | $1.400 |
| 12500+ | $1.330 |
| 25000+ | $1.300 |
| 50000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.640 |
| 1000+ | $1.520 |
| 1500+ | $1.510 |
| 2500+ | $1.500 |
| 5000+ | $1.440 |
| 12500+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSC107M004R0070Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel53J7387 Cut Tape10R5802 |
| Product Range | OxiCap NOS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 4V |
| ESR | 0.07ohm |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Length | 6mm |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Width | 3.2mm |
| Product Height | 2.6mm |
| Product Range | OxiCap NOS Series |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| ESR | 0.07ohm |
| Product Length | 6mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 4V |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| Product Width | 3.2mm |
| Product Range | OxiCap NOS Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
