Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R2000
Newark Part No.
Re-Reel10R5798
Cut Tape10R5798
Product RangeOxiCap NOS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.31 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R2000
Newark Part No.
Re-Reel10R5798
Cut Tape10R5798
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
ESR2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Capacitance Tolerance± 20%
Product Width1.6mm
Capacitor MountingSurface Mount
Product Height1.6mm
Product RangeOxiCap NOS Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
10µF
ESR
2ohm
Product Length
3.2mm
Product Width
1.6mm
Product Height
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
OxiCap NOS Series
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSA106M006R2000
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate