Print Page
NOSA106M006R2000
Niobium Oxide Capacitor, Low ESR, 10 µF, 6.3 V, 2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSA106M006R2000 Niobium Oxide Capacitor, Low ESR, 10 µF, 6.3 V, 2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4688433.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSA106M006R2000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel53J7374 Cut Tape10R5798 |
| Product Range | OxiCap NOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.228 | $456.00 |
| Total Price | $456.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.228 |
| 4000+ | $0.207 |
| 6000+ | $0.201 |
| 10000+ | $0.194 |
| 20000+ | $0.190 |
| 50000+ | $0.186 |
| 100000+ | $0.182 |
| 200000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.258 |
| 4000+ | $0.223 |
| 6000+ | $0.217 |
| 10000+ | $0.211 |
| 20000+ | $0.210 |
| 50000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSA106M006R2000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel53J7374 Cut Tape10R5798 |
| Product Range | OxiCap NOS Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| ESR | 2ohm |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Product Length | 3.2mm |
| Capacitance Tolerance | ± 20% |
| Product Width | 1.6mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 1.6mm |
| Product Range | OxiCap NOS Series |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| ESR | 2ohm |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Range | OxiCap NOS Series |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for NOSA106M006R2000
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
