Print Page
NOSA106M006R0800
Niobium Oxide Capacitor, Low ESR, 10 µF, 6.3 V, 0.8 ohm, 1206 [3216 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSA106M006R0800 Niobium Oxide Capacitor, Low ESR, 10 µF, 6.3 V, 0.8 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4688433.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSA106M006R0800Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel70K3975 Cut Tape97M6388 |
| Product Range | OxiCap NOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 16000 | $0.308 | $4,928.00 |
| Total Price | $4,928.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 16000+ | $0.308 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.346 |
| 32000+ | $0.334 |
| 48000+ | $0.327 |
| 80000+ | $0.321 |
| 160000+ | $0.314 |
| 400000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSA106M006R0800Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel70K3975 Cut Tape97M6388 |
| Product Range | OxiCap NOS Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| ESR | 0.8ohm |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | OxiCap NOS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The OxiCap NOS Low ESR series Niobium Oxide Capacitor suitable for medium power DC/DC for transportation applications.
- Low ESR
- Non-burn safe technology
- 0.2%/1000hrs Reliability level
- 10 to 1000μF/1.8 to 8V CV range
- 9 Case sizes available
- IBM global approval received in 2004
- Elektra Award received in 2005
- -55 to 125°C Operating temperature range
Technical Specifications
| Capacitance | 10µF |
|---|---|
| ESR | 0.8ohm |
| Product Width | 1.6mm |
| Product Range | OxiCap NOS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
| Voltage(DC) | 6.3V |
|---|---|
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for NOSA106M006R0800
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
