Print Page
NOJD227M004RWJ
Niobium Oxide Capacitor, OxiCap, 220 µF, 4 V, 0.4 ohm, 2917 [7343 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJD227M004RWJ Niobium Oxide Capacitor, OxiCap, 220 µF, 4 V, 0.4 ohm, 2917 [7343 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJD227M004RWJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53J7344 |
| Product Range | OxiCap NOJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.940 |
| 10000+ | $0.921 |
| 15000+ | $0.902 |
| 25000+ | $0.884 |
| 50000+ | $0.865 |
| 125000+ | $0.846 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 500
$4,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJD227M004RWJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53J7344 |
| Product Range | OxiCap NOJ Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 4V |
| ESR | 0.4ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | OxiCap NOJ Series |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| ESR | 0.4ohm |
| Product Length | 7.3mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 2.9mm |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 105°C |
| Voltage(DC) | 4V |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| Product Width | 4.3mm |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
