Print Page
NOJC336M006RWJ
Niobium Oxide Capacitor, OxiCap, 33 µF, 6.3 V, 0.5 ohm, 2312 [6032 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJC336M006RWJ Niobium Oxide Capacitor, OxiCap, 33 µF, 6.3 V, 0.5 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJC336M006RWJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53J7334 |
| Product Range | OxiCap NOJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.570 |
| 18000+ | $0.558 |
| 27000+ | $0.547 |
| 45000+ | $0.536 |
| 90000+ | $0.525 |
| 225000+ | $0.513 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$5,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJC336M006RWJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53J7334 |
| Product Range | OxiCap NOJ Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 6.3V |
| ESR | 0.5ohm |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Length | 6mm |
| Capacitance Tolerance | ± 20% |
| Product Width | 3.2mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 2.6mm |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| ESR | 0.5ohm |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Range | OxiCap NOJ Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
