Print Page
NOJC157M006SWJ
Niobium Oxide Capacitor, OxiCap, 150 µF, 6.3 V, 0.4 ohm, 2312 [6032 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJC157M006SWJ Niobium Oxide Capacitor, OxiCap, 150 µF, 6.3 V, 0.4 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJC157M006SWJCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 95M6958 |
| Product Range | OxiCap NOJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.656 |
| 6000+ | $0.654 |
| 9000+ | $0.653 |
| 15000+ | $0.640 |
| 30000+ | $0.627 |
| 75000+ | $0.614 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJC157M006SWJCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 95M6958 |
| Product Range | OxiCap NOJ Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 6.3V |
| ESR | 0.4ohm |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Length | 6mm |
| Capacitance Tolerance | ± 20% |
| Product Width | 3.2mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 2.6mm |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| ESR | 0.4ohm |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for NOJC157M006SWJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
