Print Page
NOJB336M004RWJ
Niobium Oxide Capacitor, OxiCap, 33 µF, 4 V, 1.7 ohm, 1210 [3225 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJB336M004RWJ Niobium Oxide Capacitor, OxiCap, 33 µF, 4 V, 1.7 ohm, 1210 [3225 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJB336M004RWJCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53J7319 |
| Product Range | OxiCap NOJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.298 |
| 4000+ | $0.287 |
| 6000+ | $0.284 |
| 10000+ | $0.281 |
| 20000+ | $0.279 |
| 50000+ | $0.277 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJB336M004RWJCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53J7319 |
| Product Range | OxiCap NOJ Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 4V |
| ESR | 1.7ohm |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Product Length | 3.5mm |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| ESR | 1.7ohm |
| Product Length | 3.5mm |
| Capacitor Mounting | Surface Mount |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Voltage(DC) | 4V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Product Width | 2.8mm |
| Product Range | OxiCap NOJ Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
