Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJA475M006RWJ Niobium Oxide Capacitor, 4.7 µF, 6.3 V, 3.2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA475M006RWJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53J7313
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.196 |
| 6000+ | $0.182 |
| 10000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA475M006RWJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53J7313
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
ESR3.2ohm
Product RangeOxiCap NOJ Series
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
4.7µF
ESR
3.2ohm
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Product Range
OxiCap NOJ Series
Product Length
3.2mm
Capacitor Mounting
Surface Mount
Product Height
1.6mm
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NOJA475M006RWJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
