Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJA226M006RWJCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel58M9802RL Cut Tape58M9802 |
| Product Range | OxiCap NOJ Series |
| Your Part Number | |
| Technical Datasheet |
705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.767 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.767 |
| 10+ | $0.402 |
| 15+ | $0.388 |
| 25+ | $0.374 |
| 50+ | $0.360 |
| 125+ | $0.346 |
| 250+ | $0.318 |
| 500+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJA226M006RWJCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel58M9802RL Cut Tape58M9802 |
| Product Range | OxiCap NOJ Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| ESR | 1.8ohm |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| ESR | 1.8ohm |
| Capacitance Tolerance | ± 20% |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitor Mounting | Surface Mount |
| Product Width | 1.6mm |
| Product Range | OxiCap NOJ Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for NOJA226M006RWJ
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
