Print Page
NOJA106M006RWJ
Niobium Oxide Capacitor, 10 µF, 6.3 V, 2.2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJA106M006RWJ Niobium Oxide Capacitor, 10 µF, 6.3 V, 2.2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJA106M006RWJCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 53J7308 |
| Product Range | OxiCap NOJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 25+ | $0.354 |
| 100+ | $0.248 |
| 250+ | $0.227 |
| 500+ | $0.206 |
| 1000+ | $0.193 |
| 2500+ | $0.189 |
| 5000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOJA106M006RWJCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 53J7308 |
| Product Range | OxiCap NOJ Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Product Range | OxiCap NOJ Series |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Operating Temperature Max | 105°C |
| ESR | 2.2ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Product Height | 1.6mm |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Product Range | OxiCap NOJ Series |
| Operating Temperature Max | 105°C |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Product Length | 3.2mm |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 2.2ohm |
| Capacitor Mounting | Surface Mount |
| Product Height | 1.6mm |
| Product Width | 1.6mm |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for NOJA106M006RWJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
