Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NJ28MA0302F--Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 33P7765 |
| Product Range | NJ28 Series |
| Your Part Number | |
| Technical Datasheet |
542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.923 |
| 25+ | $0.870 |
| 50+ | $0.835 |
| 100+ | $0.801 |
| 250+ | $0.769 |
| 500+ | $0.736 |
| 1000+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NJ28MA0302F--Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 33P7765 |
| Product Range | NJ28 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 3kohm |
| Thermistor Mounting | Through Hole |
| Resistance Tolerance (25°C) | ± 1% |
| Thermistor Mounting | Through Hole |
| Product Range | NJ28 Series |
| Thermistor Case Style | - |
| NTC Mounting | Through Hole |
| Thermistor Terminals | Radial Leaded |
| B-Constant | 3960K |
| Thermistor Terminals | Radial Leaded |
| B-Constant Tolerance | ± 0.5% |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 8s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 32mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | Through Hole |
| Thermistor Mounting | Through Hole |
| Thermistor Case Style | - |
| Thermistor Terminals | Radial Leaded |
| Thermistor Terminals | Radial Leaded |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 32mm |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 3kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | NJ28 Series |
| NTC Mounting | Through Hole |
| B-Constant | 3960K |
| B-Constant Tolerance | ± 0.5% |
| Thermal Time Constant (in Air) | 8s |
| Probe Diameter | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for NJ28MA0302F--
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
