Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NC20K00103KBA Thermistor, NTC, 10 kohm, NC20 Series, 3630 K, SMD, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/4227180.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNC20K00103KBACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel78R4168
Re-Reel53J7188RL
Cut Tape53J7188
Product RangeNC20 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.264 | $792.00 |
| Total Price | $792.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.264 |
| 6000+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 9000+ | $0.233 |
| 15000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNC20K00103KBACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel78R4168
Re-Reel53J7188RL
Cut Tape53J7188
Product RangeNC20 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeNC20 Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
Thermistor Terminals-
B-Constant3630K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Product Overview
The NC20 series NTC SMD Chip Thermistor is especially developed for surface mounting applications. It is widely used for temperature compensation but can also achieve temperature control of printed circuits. Its silver-palladium-platinum metallization provides a high degree of resistance to dewetting of the terminations during soldering (typically 260°C/30s).
- LCD compensation
- Battery packs
- Heating systems
- Air-conditioning systems
- Temperature control of switch mode power supplies
- Compensation of pressure sensors
- Protection of power transistors in various electronic circuits
Applications
Lighting, Portable Devices, Consumer Electronics, HVAC, Industrial, Power Management, Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Product Range
NC20 Series
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3630K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for NC20K00103KBA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
