Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NB21P00154JBBCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel22K1448 Cut Tape15AN3910 |
| Product Range | NB21 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.318 | $1,272.00 |
| Total Price | $1,272.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.318 |
| 8000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.263 |
| 8000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NB21P00154JBBCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel22K1448 Cut Tape15AN3910 |
| Product Range | NB21 Series |
| Technical Datasheet | |
| Thermistor Type | Chip |
| Resistance (25°C) | 150kohm |
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | NB21 Series |
| NTC Mounting | Surface Mount |
| B-Constant | 4220K |
| B-Constant Tolerance | ± 3% |
| NTC Case Size | 0603 [1608 Metric] |
| Thermal Time Constant (in Air) | 4s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Thermistor Type | Chip |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| NTC Mounting | Surface Mount |
| B-Constant Tolerance | ± 3% |
| Thermal Time Constant (in Air) | 4s |
| Probe Diameter | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Resistance (25°C) | 150kohm |
|---|---|
| Product Range | NB21 Series |
| B-Constant | 4220K |
| NTC Case Size | 0603 [1608 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
