Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NB21N50104JBB NTC Thermistor, 100 kohm, NB21 Series, 4160 K, SMD, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/15AN3909-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21N50104JBBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53J7129
Cut Tape15AN3909
Product RangeNB21 Series
Your Part Number
4,000 In Stock
4,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.193 | $772.00 |
| Total Price | $772.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.193 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.188 |
| 12000+ | $0.178 |
| 20000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21N50104JBBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53J7129
Cut Tape15AN3909
Product RangeNB21 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Product RangeNB21 Series
NTC MountingSurface Mount
B-Constant4160K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
100kohm
Product Range
NB21 Series
B-Constant
4160K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for NB21N50104JBB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
