Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMK05V7270JAT2A
Newark Part No.20T0772
Product RangeMK Series
Your Part Number
Technical Datasheet
690 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 25+ | $0.109 |
| 50+ | $0.109 |
| 100+ | $0.109 |
| 250+ | $0.109 |
| 500+ | $0.109 |
| 1000+ | $0.109 |
| 2500+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMK05V7270JAT2A
Newark Part No.20T0772
Product RangeMK Series
Technical Datasheet
Capacitance27pF
Voltage Rating250V
Product RangeMK Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MK05V7270JAT2A
1 Product Found
Technical Specifications
Capacitance
27pF
Product Range
MK Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability