Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S09A200DP
Newark Part No.95C2320
Product RangeMultiGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.960 |
| 4000+ | $0.887 |
| 6000+ | $0.864 |
| 10000+ | $0.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S09A200DP
Newark Part No.95C2320
Product RangeMultiGuard Series
Technical Datasheet
Voltage Rating VAC6.4V
TVS PolarityBidirectional
Voltage Rating VDC9V
Product RangeMultiGuard Series
Reverse Standoff Voltage-
Clamping Voltage Max22V
Clamping Voltage Vc Max22V
Varistor Case Style0508 [1220 Metric]
No. of Pins4Pins
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
6.4V
Voltage Rating VDC
9V
Reverse Standoff Voltage
-
Clamping Voltage Vc Max
22V
No. of Pins
4Pins
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Product Range
MultiGuard Series
Clamping Voltage Max
22V
Varistor Case Style
0508 [1220 Metric]
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
