Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMD015E224MABCopy
Newark Part No.97C8087
Product RangeDIPGuard MD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 400+ | $5.450 |
| 500+ | $4.960 |
| 1000+ | $4.380 |
| 2500+ | $4.070 |
Price for:Each
Minimum: 400
Multiple: 200
$2,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015E224MABCopy
Newark Part No.97C8087
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing0.325mm
Capacitor Case / PackageDIP
Product RangeDIPGuard MD Series
Product Diameter-
Product Length6.6mm
Product Width2.54mm
Product Height3.43mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
DIP
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
0.325mm
Product Range
DIPGuard MD Series
Product Length
6.6mm
Product Height
3.43mm
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
