Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.210 |
| 500+ | $4.620 |
| 1000+ | $4.040 |
| 5000+ | $3.780 |
| 10000+ | $3.720 |
Price for:Each
Minimum: 400
Multiple: 200
$2,084.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015A150JABCopy
Newark Part No.53J3150
Technical Datasheet
Capacitance15pF
Voltage(DC)50V
Lead Spacing0.325mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
15pF
Lead Spacing
0.325mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
