Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0050
Newark Part No.73AC8421
Product RangeTWA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $125.690 |
| 25+ | $122.010 |
| 50+ | $120.540 |
| 100+ | $118.340 |
Price for:Each
Minimum: 12
Multiple: 1
$1,508.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0050
Newark Part No.73AC8421
Product RangeTWA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.9ohm
Lead Spacing-
Failure RateM
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length26.97mm
Product Height-
Product RangeTWA Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/33
SVHCLead
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
ESR
0.9ohm
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Product Range
TWA Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/33
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate