Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX M3253506E1B103JRTB SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/10AN0273-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253506E1B103JRTBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10AN0274
Cut Tape10AN0274
Product RangeM32535 Series
Also Known As12101A103JAR1-EM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.210 | $27.21 |
| Total Price | $27.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
| 10+ | $25.500 |
| 25+ | $23.480 |
| 50+ | $21.830 |
| 100+ | $20.010 |
| 250+ | $17.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253506E1B103JRTBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10AN0274
Cut Tape10AN0274
Product RangeM32535 Series
Also Known As12101A103JAR1-EM
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeM32535 Series
Product Length3.45mm
Product Width2.74mm
Capacitor TerminalsConductive Epoxy
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-32535
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
M32535 Series
Product Width
2.74mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-32535
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.45mm
Capacitor Terminals
Conductive Epoxy
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M3253506E1B103JRTB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
