Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX M3253505E1B183JRTB SMD Multilayer Ceramic Capacitor, 0.018 µF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/10AN0273-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253505E1B183JRTBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10AN0271RL
Cut Tape10AN0271
Product RangeM32535 Series
Also Known As12061A183JAR1-EM
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.880 | $24.88 |
| Total Price | $24.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.880 |
| 10+ | $23.310 |
| 25+ | $21.440 |
| 50+ | $19.930 |
| 100+ | $18.270 |
| 250+ | $16.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253505E1B183JRTBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10AN0271RL
Cut Tape10AN0271
Product RangeM32535 Series
Also Known As12061A183JAR1-EM
Technical Datasheet
Capacitance0.018µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeM32535 Series
Product Length3.45mm
Product Width1.85mm
Capacitor TerminalsConductive Epoxy
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-32535
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.018µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
M32535 Series
Product Width
1.85mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-32535
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.45mm
Capacitor Terminals
Conductive Epoxy
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M3253505E1B183JRTB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
