Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM310220Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel63AC9970RL
Cut Tape63AC9970
Your Part Number
850 In Stock
7,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $1.130 |
| 100+ | $1.050 |
| 250+ | $1.000 |
| 500+ | $0.968 |
| 1000+ | $0.949 |
| 2500+ | $0.929 |
| 5000+ | $0.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM310220Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel63AC9970RL
Cut Tape63AC9970
Technical Datasheet
Center Frequency2.4425GHz
Antenna Case Size3mm x 1.5mm x 1.08mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Center Frequency
2.4425GHz
Product Range
-
Antenna Case Size
3mm x 1.5mm x 1.08mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for M310220
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
