Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS131JM680FTAS
Newark Part No.
Full Reel05W5140
Cut Tape05W9828
Product RangeLMXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.280 | $2,280.00 |
| Total Price | $2,280.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.680 |
| 2000+ | $1.600 |
| 4000+ | $1.480 |
| 6000+ | $1.440 |
| 10000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS131JM680FTAS
Newark Part No.
Full Reel05W5140
Cut Tape05W9828
Product RangeLMXS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
2A
Saturation Current (Isat)
-
DC Resistance Max
0.094ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Alternatives for LMXS131JM680FTAS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
