Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1212M330HTAS
Newark Part No.
Full Reel05W5137
Cut Tape05W9825
Product RangeLMXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $2.210 | $22,100.00 |
| Total Price | $22,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.210 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1212M330HTAS
Newark Part No.
Full Reel05W5137
Cut Tape05W9825
Product RangeLMXS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.7A
Product RangeLMXS Series
Inductor Case / Package-
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
33µH
Product Range
LMXS Series
DC Resistance Max
0.097ohm
Product Length
12.5mm
Product Height
4.5mm
RMS Current (Irms)
2.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for LMXS1212M330HTAS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
