Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS0704M680DTAS
Newark Part No.
Full Reel05W5130
Cut Tape05W9818
Product RangeLMXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.350 | $5,400.00 |
| Total Price | $5,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.160 |
| 6000+ | $1.130 |
| 10000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS0704M680DTAS
Newark Part No.
Full Reel05W5130
Cut Tape05W9818
Product RangeLMXS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LMXS series SMD shielded Power Inductor with ferrite core and sizes ranging from 6.60 x 4.45 x 2.92 (mm) to 18.54 x 15.24 x 7.62 (mm). Inductance ranges from 1 to 10000 µH and rated current ranges from 0.02 to 5A. It is suitable for DC/DC converters and other various electronic appliances.
- Magnetically shielded against radiation
- Longer battery life
- Designed for the higher current requirements
- Ceramic base with gold-plating or LCP plastic base
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
DC Resistance Max
0.29ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for LMXS0704M680DTAS
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
