Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0605M330DTAS
Newark Part No.05W5115
Product RangeLMXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.643 |
| 4000+ | $0.592 |
| 6000+ | $0.576 |
| 10000+ | $0.566 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$1,286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0605M330DTAS
Newark Part No.05W5115
Product RangeLMXN Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLMXN Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
LMXN Series
DC Resistance Max
0.23ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
-
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for LMXN0605M330DTAS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate