Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX LD053C184KAB2A SMD Multilayer Ceramic Capacitor, 0.18 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, LD Series](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoLD053C184KAB2ACopy
Newark Part No.36K5598
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 5000+ | $0.176 |
| 10000+ | $0.163 |
| 20000+ | $0.151 |
| 30000+ | $0.141 |
| 50000+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD053C184KAB2ACopy
Newark Part No.36K5598
Product RangeLD Series
Technical Datasheet
Capacitance0.18µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeLD Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
0.18µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
LD Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Alternatives for LD053C184KAB2A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
