Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX L0805150JESTR Multilayer Inductor, Accu-L®, 15 nH, 200 mohm, 2.2 GHz, 750 mA, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/4827194.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoL0805150JESTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01P2908
Product RangeAccu-L L0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.829 |
| 9000+ | $0.808 |
| 15000+ | $0.792 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,487.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL0805150JESTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01P2908
Product RangeAccu-L L0805 Series
Technical Datasheet
Inductance15nH
DC Resistance Max200mohm
Self Resonant Frequency2.2GHz
DC Current Rating750mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeAccu-L L0805 Series
Inductance Tolerance± 5%
Inductor Construction-
Core Material-
Product Length2.11mm
Product Width1.5mm
Product Height0.91mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
Accu-L L0805 Series
Inductor Construction
-
Product Length
2.11mm
Product Height
0.91mm
DC Resistance Max
200mohm
DC Current Rating
750mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
