Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX L06032R7BGSTR Multilayer Inductor, Accu-L®, 2.7 nH, 80 mohm, 9 GHz, 750 mA, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4827194.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoL06032R7BGSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01P2906
Product RangeAccu-L L0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.462 |
| 6000+ | $0.453 |
| 9000+ | $0.444 |
| 15000+ | $0.434 |
| 30000+ | $0.425 |
| 75000+ | $0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL06032R7BGSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01P2906
Product RangeAccu-L L0603 Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max80mohm
Self Resonant Frequency9GHz
DC Current Rating750mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeAccu-L L0603 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core Material-
Product Length1.6mm
Product Width0.81mm
Product Height0.61mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
Accu-L L0603 Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.61mm
DC Resistance Max
80mohm
DC Current Rating
750mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.1nH
Core Material
-
Product Width
0.81mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
