Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KNH05X5R156M04AH Feedthrough Capacitor, 3 Terminal, 15 µF, 4 V, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/32AK7786-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R156M04AHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK7782
Product RangeKNH05 Series
Also Known AsKGN05BR50G156MH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R156M04AHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK7782
Product RangeKNH05 Series
Also Known AsKGN05BR50G156MH
Technical Datasheet
Capacitance15µF
Voltage Rating4V
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length1mm
Operating Temperature Min-55°C
Product Width0.5mm
Operating Temperature Max85°C
Capacitor TerminalsSMD
DC Resistance Max30mohm
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Qualification-
Product RangeKNH05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
4V
Current Rating
2A
Capacitor Mounting
Surface Mount
Product Length
1mm
Product Width
0.5mm
Capacitor Terminals
SMD
Insulation Resistance
50Mohm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
DC Resistance Max
30mohm
Dielectric Characteristic
X5R
Product Range
KNH05 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
