Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KNH05X5R106M04AH Feedthrough Capacitor, 3 Terminal, 10 µF, 4 V, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/32AK7786-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R106M04AHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK7780
Product RangeKNH05 Series
Also Known AsKGN05CR50G106MH
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 25+ | $0.171 |
| 100+ | $0.106 |
| 250+ | $0.095 |
| 500+ | $0.084 |
| 1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R106M04AHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK7780
Product RangeKNH05 Series
Also Known AsKGN05CR50G106MH
Technical Datasheet
Capacitance10µF
Voltage Rating4V
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Operating Temperature Max85°C
Product Width0.5mm
Capacitor TerminalsSMD
DC Resistance Max30mohm
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Qualification-
Product RangeKNH05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
4V
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Capacitor Terminals
SMD
Insulation Resistance
50Mohm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Product Length
1mm
Product Width
0.5mm
DC Resistance Max
30mohm
Dielectric Characteristic
X5R
Product Range
KNH05 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
