Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E0R4AH
Newark Part No.91AM9817
Product RangeKGU Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 25+ | $0.186 |
| 100+ | $0.165 |
| 250+ | $0.100 |
| 500+ | $0.081 |
| 1000+ | $0.069 |
| 2500+ | $0.054 |
| 5000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E0R4AH
Newark Part No.91AM9817
Product RangeKGU Series
Technical Datasheet
Capacitance0.4pF
Voltage Rating25VDC
Product RangeKGU Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.4pF
Product Range
KGU Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate