Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGM44CCG3G101KV SMD Multilayer Ceramic Capacitor, 100 pF, 4 kV, 1825 [4564 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM44CCG3G101KVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM2209
Product RangeKGM Series
Also Known As1825JA101KAT2A
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.710 |
| 25+ | $2.500 |
| 50+ | $2.290 |
| 100+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM44CCG3G101KVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM2209
Product RangeKGM Series
Also Known As1825JA101KAT2A
Technical Datasheet
Capacitance100pF
Voltage(DC)4kV
Voltage(AC)-
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length4.6mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KGM Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4kV
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
