Print Page
KGK58GR73H272KV2B
Ceramic Suppression Capacitor, 2700 pF, ± 10%, X1 / Y2, 5 kV, 5 kV, 2211 [5728 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGK58GR73H272KV2B Ceramic Suppression Capacitor, 2700 pF, ± 10%, X1 / Y2, 5 kV, 5 kV, 2211 [5728 Metric]](https://www.newark.com/productimages/standard/en_US/70AK5544-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGK58GR73H272KV2BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM7695RL
Cut Tape49AM7695
Product RangeKGK Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 25+ | $5.270 |
| 100+ | $4.960 |
| 250+ | $4.550 |
| 500+ | $4.110 |
| 1000+ | $3.570 |
| 5000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGK58GR73H272KV2BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM7695RL
Cut Tape49AM7695
Product RangeKGK Series
Technical Datasheet
Capacitance2700pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X5kV
Voltage Rating Y5kV
Capacitor Case / Package2211 [5728 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGK Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2700pF
Suppression Class
X1 / Y2
Voltage Rating Y
5kV
Capacitor Mounting
Surface Mount
Product Range
KGK Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
5kV
Capacitor Case / Package
2211 [5728 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
