Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGF43JCG3U681JV SMD Multilayer Ceramic Capacitor, 680 pF, 3 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF43JCG3U681JVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2108RL
Cut Tape49AM2108
Product RangeKGF Series
Also Known As1812HA681JAZ2A
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $2.230 |
| 100+ | $1.690 |
| 250+ | $1.660 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF43JCG3U681JVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2108RL
Cut Tape49AM2108
Product RangeKGF Series
Also Known As1812HA681JAZ2A
Technical Datasheet
Capacitance680pF
Voltage(DC)3kV
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKGF Series
Product Length4.6mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KGF Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3kV
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
