Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF42BCG3G270KY
Newark Part No.49AM2089
Product RangeKGF Series
Also Known As1808JA270KAZ2A
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.782 |
| 25+ | $0.705 |
| 50+ | $0.640 |
| 100+ | $0.536 |
| 250+ | $0.475 |
| 500+ | $0.412 |
| 1000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF42BCG3G270KY
Newark Part No.49AM2089
Product RangeKGF Series
Also Known As1808JA270KAZ2A
Technical Datasheet
Capacitance27pF
Voltage(DC)4kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKGF Series
Product Length4.6mm
Product Width2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KGF Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate