Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KAM05CR71A105KH SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/70AK5544-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKAM05CR71A105KHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel90AK4609
Re-Reel90AK4608RL
Cut Tape90AK4608
Product RangeKAM Series
Your Part Number
975 In Stock
20,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.195 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 25+ | $0.123 |
| 100+ | $0.076 |
| 250+ | $0.069 |
| 500+ | $0.061 |
| 1000+ | $0.056 |
| 2500+ | $0.050 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.044 |
| 20000+ | $0.042 |
| 30000+ | $0.040 |
| 50000+ | $0.039 |
| 100000+ | $0.038 |
| 250000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAM05CR71A105KHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel90AK4609
Re-Reel90AK4608RL
Cut Tape90AK4608
Product RangeKAM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKAM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
KAM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for KAM05CR71A105KH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
