Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KAM03CT70J474KH SMD Multilayer Ceramic Capacitor, 0.47 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X7T](https://www.newark.com/productimages/standard/en_US/70AK5544-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKAM03CT70J474KHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel90AK4601
Re-Reel90AK4600RL
Cut Tape90AK4600
Product RangeKAM Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.154 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 25+ | $0.078 |
| 100+ | $0.056 |
| 250+ | $0.051 |
| 500+ | $0.045 |
| 1000+ | $0.043 |
| 2500+ | $0.042 |
| 5000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.032 |
| 30000+ | $0.031 |
| 45000+ | $0.029 |
| 75000+ | $0.028 |
| 150000+ | $0.027 |
| 375000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAM03CT70J474KHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel90AK4601
Re-Reel90AK4600RL
Cut Tape90AK4600
Product RangeKAM Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeKAM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
KAM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
