Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF42BR73D561KY
Newark Part No.49AM2013
Product RangeKAF Series
Also Known As1808GC561K4Z2A
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.300 |
| 25+ | $0.265 |
| 50+ | $0.236 |
| 100+ | $0.202 |
| 250+ | $0.178 |
| 500+ | $0.141 |
| 1000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF42BR73D561KY
Newark Part No.49AM2013
Product RangeKAF Series
Also Known As1808GC561K4Z2A
Technical Datasheet
Capacitance560pF
Voltage(DC)2kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKAF Series
Product Length4.57mm
Product Width2.03mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KAF Series
Product Width
2.03mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
Voltage(DC)
2kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.57mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate