Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF32LCG3A103JU
Newark Part No.49AM2010
Product RangeKAF Series
Also Known As1210AA103J4Z2A
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.380 |
| 25+ | $1.250 |
| 50+ | $1.120 |
| 100+ | $1.020 |
| 250+ | $0.856 |
| 1000+ | $0.735 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF32LCG3A103JU
Newark Part No.49AM2010
Product RangeKAF Series
Also Known As1210AA103J4Z2A
Technical Datasheet
Capacitance0.010µF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKAF Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.010µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KAF Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate