Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoK50-HC1CSE13.5600MRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33K9509RL
Cut Tape33K9509
Product RangeK50-HC Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.570 | $5.57 |
| Total Price | $5.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 50+ | $4.960 |
| 100+ | $4.590 |
| 250+ | $4.190 |
| 500+ | $3.700 |
| 1000+ | $3.020 |
| 2500+ | $2.890 |
| 5000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoK50-HC1CSE13.5600MRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33K9509RL
Cut Tape33K9509
Product RangeK50-HC Series
Technical Datasheet
Frequency Nom13.56MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeK50-HC Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2020)
Product Overview
The K50-HC1CSE13.5600MR is a 7 x 5mm 100ppm 5V mini-surface-mount Clock Oscillator with tri-state output function, CMOS compatibility and high reliable surface-mount ceramic. The K50-HC series oscillator for use with the routers, switches and servers, it is IR reflow-able.
- 45 to 55% Symmetry duty ratio
- 100ns Maximum enable or disable time
- 10ms Maximum start-up time
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Frequency Nom
13.56MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
K50-HC Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
