Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HL023R0BTTR Multilayer Inductor, MLO™, 3 nH, 0.245 ohm, 7.9 GHz, 324 mA, 0402 [1005 Metric], MLO HL02 Series](https://www.newark.com/productimages/standard/en_US/4933104.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHL023R0BTTRCopy
Newark Part No.
Full Reel83T5088
Re-Reel85T8645
Cut Tape85T8645
Product RangeMLO HL02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.258 | $1,290.00 |
| Total Price | $1,290.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.258 |
| 10000+ | $0.239 |
| 20000+ | $0.222 |
| 30000+ | $0.207 |
| 50000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHL023R0BTTRCopy
Newark Part No.
Full Reel83T5088
Re-Reel85T8645
Cut Tape85T8645
Product RangeMLO HL02 Series
Technical Datasheet
Inductance3nH
DC Resistance Max0.245ohm
Self Resonant Frequency7.9GHz
DC Current Rating324mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HL02 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
3nH
Self Resonant Frequency
7.9GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HL02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
0.245ohm
DC Current Rating
324mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for HL023R0BTTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
