Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HL02320GTTR Multilayer Inductor, MLO™, 32 nH, 1.935 ohm, 1.73 GHz, 150 mA, 0402 [1005 Metric], MLO HL02 Series](https://www.newark.com/productimages/standard/en_US/4933104.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHL02320GTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83T5092
Re-Reel85T8649
Cut Tape85T8649
Product RangeMLO HL02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.090 | $5,450.00 |
| Total Price | $5,450.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.324 |
| 15000+ | $0.318 |
| 25000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHL02320GTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83T5092
Re-Reel85T8649
Cut Tape85T8649
Product RangeMLO HL02 Series
Technical Datasheet
Inductance32nH
DC Resistance Max1.935ohm
Self Resonant Frequency1.73GHz
DC Current Rating150mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HL02 Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
32nH
Self Resonant Frequency
1.73GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HL02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
1.935ohm
DC Current Rating
150mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
