Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971A106MBAHT3 Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1411 [3528 Metric], ± 20%, 2 ohm, B](https://www.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971A106MBAHT3Copy
Newark Part No.60AC2814
Product RangeF97-HT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.588 |
| 20000+ | $0.553 |
| 30000+ | $0.521 |
| 50000+ | $0.502 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 2000
$7,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971A106MBAHT3Copy
Newark Part No.60AC2814
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current206mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeF97-HT3 Series
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
F97-HT3 Series
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
206mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for F971A106MBAHT3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
