Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F951E106MAAAQ2 Surface Mount Tantalum Capacitor, FRAMELESS™, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, 2 ohm, A](https://www.newark.com/productimages/standard/en_US/4658410.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106MAAAQ2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88T9485
Re-Reel44W5389
Cut Tape44W5389
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.774 | $15,480.00 |
| Total Price | $15,480.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.774 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.855 |
| 60000+ | $0.825 |
| 100000+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106MAAAQ2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88T9485
Re-Reel44W5389
Cut Tape44W5389
Product RangeF95 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Product RangeF95 Series
Capacitance Tolerance± 20%
ESR2ohm
Failure Rate-
Ripple Current194mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The F951E106MAAAQ2 is a standard Conformal-coated Chip features SMD conformal, small and high CV. The frameless feature allows for a larger amount of capacitance. This F95 series capacitor offers 2Ω ESR (at 100kHz).
- For high frequency
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Product Range
F95 Series
ESR
2ohm
Ripple Current
194mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
