Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF951A107MAAAQ2Copy
Newark Part No.66AH5835
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951A107MAAAQ2Copy
Newark Part No.66AH5835
Product RangeF95 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
274mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for F951A107MAAAQ2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
