Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F950J107MAAAQ2 Surface Mount Tantalum Capacitor, FRAMELESS™, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 0.5 ohm, A](https://www.newark.com/productimages/standard/en_US/4658410.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MAAAQ2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel54K5190
Re-Reel58R3316RL
Cut Tape58R3316
Product RangeF95 Series
Your Part Number
674 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.811 |
| 100+ | $0.706 |
| 250+ | $0.664 |
| 500+ | $0.625 |
| 1000+ | $0.585 |
| 5000+ | $0.552 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.649 |
| 60000+ | $0.636 |
| 100000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MAAAQ2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel54K5190
Re-Reel58R3316RL
Cut Tape58R3316
Product RangeF95 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current387mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeF95 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F95 series solid electrolytic Tantalum Capacitor with conformal coating.
- 1 to 680uF Capacitance range
- 4 to 35V Voltage range
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
F95 Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
387mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F950J107MAAAQ2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
